SN74LVC244ADWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 16,116
Unit Price: €1.12000
Datasheet

Similar


onsemi
In Stock: 226
Unit Price: €0.92000
Datasheet

Similar


onsemi
In Stock: 1,932
Unit Price: €0.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 40,000
Unit Price: €0.58522
Datasheet

Similar


onsemi
In Stock: 31
Unit Price: €0.89000
Datasheet

Similar


onsemi
In Stock: 3,490
Unit Price: €0.89000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC244ADWG4

DigiKey Part Number
SN74LVC244ADWG4-ND
Manufacturer
Manufacturer Product Number
SN74LVC244ADWG4
Description
IC BUFF NON-INVERT 3.6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC244ADWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
600€0.55555€333.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.55555
Unit Price with VAT:€0.67777