74AHCT257PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.12025
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,480
Unit Price: €0.41309
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 663
Unit Price: €0.35000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.15620
Datasheet

Similar


onsemi
In Stock: 83,000
Unit Price: €1.03000
Datasheet
Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT257PW,112

DigiKey Part Number
74AHCT257PW,112-ND
Manufacturer
Manufacturer Product Number
74AHCT257PW,112
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types