Similar
Similar
Similar
Similar
Similar
Similar

74AHCT257PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCT257PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT257PW-Q100J |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.15620 | €390.50 |
| 5,000 | €0.15167 | €758.35 |
| 7,500 | €0.14940 | €1,120.50 |
| 12,500 | €0.14688 | €1,836.00 |
| 17,500 | €0.14541 | €2,544.68 |
| 25,000 | €0.14400 | €3,600.00 |
| Unit Price without VAT: | €0.15620 |
|---|---|
| Unit Price with VAT: | €0.19056 |

