
MPQ3425DL-AEC1-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ3425DL-AEC1-LF-ZTR-ND - Tape & Reel (TR) 1589-MPQ3425DL-AEC1-LF-ZCT-ND - Cut Tape (CT) 1589-MPQ3425DL-AEC1-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3425DL-AEC1-LF-Z |
Description | IC REG BOOST ADJ 3A 14QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3.1V 1 Output 3A 14-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3425DL-AEC1-LF-Z Models |
Category | Voltage - Output (Max) 55V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 300kHz ~ 2MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.1V | Supplier Device Package 14-QFN (3x4) |
Voltage - Input (Max) 22V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ3425DL-AEC1-LF-P | Monolithic Power Systems Inc. | 346 | 1589-MPQ3425DL-AEC1-LF-PCT-ND | €83.60000 | Parametric Equivalent |
| MPQ3425DL-LF-P | Monolithic Power Systems Inc. | 0 | MPQ3425DL-LF-P-ND | €47.36836 | Parametric Equivalent |
| MPQ3425DL-LF-Z | Monolithic Power Systems Inc. | 0 | MPQ3425DL-LF-Z-ND | €43.58898 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.05000 | €4.05 |
| 10 | €3.08100 | €30.81 |
| 25 | €2.83720 | €70.93 |
| 100 | €2.56970 | €256.97 |
| 250 | €2.44464 | €611.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €2.19485 | €10,974.25 |
| Unit Price without VAT: | €4.05000 |
|---|---|
| Unit Price with VAT: | €4.94100 |



