
MPQ3425DL-AEC1-LF-P | |
|---|---|
DigiKey Part Number | 1589-MPQ3425DL-AEC1-LF-PTR-ND - Tape & Reel (TR) 1589-MPQ3425DL-AEC1-LF-PCT-ND - Cut Tape (CT) 1589-MPQ3425DL-AEC1-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3425DL-AEC1-LF-P |
Description | IC REG BOOST ADJ 3A 14QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3.1V 1 Output 3A 14-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3425DL-AEC1-LF-P Models |
Category | Voltage - Output (Max) 55V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 300kHz ~ 2MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.1V | Supplier Device Package 14-QFN (3x4) |
Voltage - Input (Max) 22V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ3425DL-AEC1-LF-Z | Monolithic Power Systems Inc. | 1,305 | 1589-MPQ3425DL-AEC1-LF-ZCT-ND | €4.05000 | Parametric Equivalent |
| MPQ3425DL-LF-P | Monolithic Power Systems Inc. | 0 | MPQ3425DL-LF-P-ND | €2.46064 | Parametric Equivalent |
| MPQ3425DL-LF-Z | Monolithic Power Systems Inc. | 0 | MPQ3425DL-LF-Z-ND | €2.26430 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.34000 | €4.34 |
| 10 | €3.30900 | €33.09 |
| 25 | €3.04960 | €76.24 |
| 100 | €2.76540 | €276.54 |
| 250 | €2.63972 | €659.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.54800 | €1,274.00 |
| 1,000 | €2.48071 | €2,480.71 |
| 1,500 | €2.44701 | €3,670.52 |
| 2,500 | €2.40967 | €6,024.18 |
| 3,500 | €2.38785 | €8,357.47 |
| Unit Price without VAT: | €4.34000 |
|---|---|
| Unit Price with VAT: | €5.29480 |