
1707291002 | |
|---|---|
DigiKey Part Number | 900-1707291002-ND |
Manufacturer | |
Manufacturer Product Number | 1707291002 |
Description | IPASS ZHD VERT 1X2 INT ASSY LONG |
Customer Reference | |
Detailed Description | 72 (36 x 2) Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 72 (36 x 2) | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |