



0455600161 | |
|---|---|
DigiKey Part Number | 900-0455600161TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0455600161 |
Description | CONN CRADLE 16POS SLD R/A SMD |
Customer Reference | |
Detailed Description | 16 Position Handylink Cradle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0455600161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Cradle | |
Connector Type | Handylink | |
Number of Positions | 16 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |