



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.09000 | €10.90 |
| 30 | €0.96300 | €28.89 |
| 50 | €0.91240 | €45.62 |
| 100 | €0.85050 | €85.05 |
| 250 | €0.77972 | €194.93 |
| 500 | €0.73350 | €366.75 |
| 1,000 | €0.69277 | €692.77 |
| 2,500 | €0.64627 | €1,615.67 |
| 5,000 | €0.61596 | €3,079.80 |
| Unit Price without VAT: | €1.09000 |
|---|---|
| Unit Price with VAT: | €1.32980 |









