



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.00200 | €10.02 |
| 30 | €0.88467 | €26.54 |
| 50 | €0.83780 | €41.89 |
| 100 | €0.78060 | €78.06 |
| 250 | €0.71512 | €178.78 |
| 500 | €0.67234 | €336.17 |
| 1,000 | €0.63462 | €634.62 |
| 2,500 | €0.59158 | €1,478.95 |
| 5,000 | €0.56351 | €2,817.55 |
| Unit Price without VAT: | €1.00200 |
|---|---|
| Unit Price with VAT: | €1.22244 |









