Direct

MIC2549A-1BN | |
|---|---|
DigiKey Part Number | MIC2549A-1BN-ND |
Manufacturer | |
Manufacturer Product Number | MIC2549A-1BN |
Description | IC PWR SWITCH N-CHANNEL 1:1 8DIP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2549A-1BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 35mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | ||
Base Product Number |
