MIC2549A-1YN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 29
Unit Price: €5.22000
Datasheet
Power Switch/Driver 1:1 N-Channel 3A 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2549A-1YN

DigiKey Part Number
MIC2549A-1YN-ND
Manufacturer
Manufacturer Product Number
MIC2549A-1YN
Description
IC PWR SWITCH N-CHANNEL 1:1 8DIP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MIC2549A-1YN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
35mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.