Parametric Equivalent
Parametric Equivalent



DSC1203BI2-270M0000T | |
|---|---|
DigiKey Part Number | 150-DSC1203BI2-270M0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1203BI2-270M0000T |
Description | MEMS OSC, LOW JITTER, 270MHZ, LV |
Customer Reference | |
Detailed Description | 270 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-CDFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 10 | €1.66800 | €16.68 |
| 50 | €1.64120 | €82.06 |
| 1,000 | €1.59244 | €1,592.44 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.07400 |

