Similar
Similar

2N708 | |
|---|---|
DigiKey Part Number | 2N708MS-ND |
Manufacturer | |
Manufacturer Product Number | 2N708 |
Description | TRANS NPN 15V TO18 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 360 mW Through Hole TO-18 (TO-206AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 25nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 1V | |
Power - Max | 360 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 (TO-206AA) |

