


2N708 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N708PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N708 PBFREE |
Description | TRANS NPN 15V TO-18 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 400MHz Through Hole TO-18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 25µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 1V | |
Frequency - Transition | 400MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.29000 | €5.29 |
| 10 | €3.57900 | €35.79 |
| 100 | €2.60930 | €260.93 |
| 500 | €2.58180 | €1,290.90 |
| Unit Price without VAT: | €5.29000 |
|---|---|
| Unit Price with VAT: | €6.45380 |