Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UF12A23-SWHR | |
|---|---|
DigiKey Part Number | UF12A23-SWHR-ND |
Manufacturer | |
Manufacturer Product Number | UF12A23-SWHR |
Description | FAN AXIAL 120X38MM 230VAC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Sleeve 106.0 CFM (2.97m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 46.0dB(A) |
Manufacturer Mechatronics Fan Group | Power (Watts) 15.00W |
Series | RPM 3100 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 1.2 lbs (544.3 g) |
Width 38.00mm | Current Rating (Amps) 0.080A |
Air Flow 106.0 CFM (2.97m³/min) | Material - Frame Aluminum |
Static Pressure 0.350 in H2O (87.2 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF12A23-BWHR | Mechatronics Fan Group | 52 | 1570-1026-ND | €17.58000 | Parametric Equivalent |
| UF12AE23-BWHR | Mechatronics Fan Group | 22 | 1570-1765-ND | €17.61000 | Parametric Equivalent |
| OA109AP-22-1WBR | Orion Fans | 0 | 1053-OA109AP-22-1WBR-ND | €17.98354 | Parametric Equivalent |
| R87T-A6A15H-WR | Omron Electronics Inc-EMC Div | 0 | R87T-A6A15H-WR-ND | €84.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €10.99425 | €439.77 |
| Unit Price without VAT: | €10.99425 |
|---|---|
| Unit Price with VAT: | €13.41299 |












