
IS31SE5118-ZNLS3-TR | |
|---|---|
DigiKey Part Number | 2521-IS31SE5118-ZNLS3-TR-ND - Tape & Reel (TR) 2521-IS31SE5118-ZNLS3-TRCT-ND - Cut Tape (CT) 2521-IS31SE5118-ZNLS3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31SE5118-ZNLS3-TR |
Description | IC TOUCH BUTTONS 16TSSOP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-TSSOP |
Datasheet | Datasheet |
Category | LED Driver Channels 9 |
Manufacturer Lumissil Microsystems | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 105°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Proximity Detection No | Supplier Device Package 16-TSSOP |
Number of Inputs 9 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS31SE5118A-ZNLS3-TR | Lumissil Microsystems | 1,490 | 2521-IS31SE5118A-ZNLS3-TRCT-ND | €1.02000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.78300 | €7.83 |
| 25 | €0.70880 | €17.72 |
| 100 | €0.62740 | €62.74 |
| 250 | €0.58852 | €147.13 |
| 500 | €0.57590 | €287.95 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.31760 |