
IS31SE5118A-ZNLS3-TR | |
|---|---|
DigiKey Part Number | 2521-IS31SE5118A-ZNLS3-TR-ND - Tape & Reel (TR) 2521-IS31SE5118A-ZNLS3-TRCT-ND - Cut Tape (CT) 2521-IS31SE5118A-ZNLS3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31SE5118A-ZNLS3-TR |
Description | 8-CH PROGRAMMABLE CAPACITIVE TOU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-TSSOP |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Lumissil Microsystems | Voltage - Supply 2.35V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 50µA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Buttons | Mounting Type Surface Mount |
Proximity Detection Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Inputs 8 | Supplier Device Package 16-TSSOP |
LED Driver Channels 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.73900 | €7.39 |
| 25 | €0.66840 | €16.71 |
| 100 | €0.59060 | €59.06 |
| 250 | €0.55348 | €138.37 |
| 500 | €0.53112 | €265.56 |
| 1,000 | €0.52014 | €520.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.49330 | €1,233.25 |
| 5,000 | €0.48159 | €2,407.95 |
| 7,500 | €0.47573 | €3,567.97 |
| 12,500 | €0.46923 | €5,865.38 |
| 17,500 | €0.46544 | €8,145.20 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.24440 |