Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V24ZA50PX2855 | |
|---|---|
DigiKey Part Number | V24ZA50PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V24ZA50PX2855 |
Description | VARISTOR 23V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 23 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 20.7 V | |
Varistor Voltage (Typ) | 23 V | |
Varistor Voltage (Max) | 25.3 V | |
Current - Surge | 2 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 18000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.35031 | €525.47 |
| Unit Price without VAT: | €0.35031 |
|---|---|
| Unit Price with VAT: | €0.42738 |




