


V24ZT50P | |
|---|---|
DigiKey Part Number | 18-V24ZT50PTR-ND - Tape & Reel (TR) 18-V24ZT50PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V24ZT50P |
Description | VARISTOR 23V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 20.7 V | |
Varistor Voltage (Typ) | 23 V | |
Varistor Voltage (Max) | 25.3 V | |
Current - Surge | 2 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 18000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.56200 | €5.62 |
| 25 | €0.50640 | €12.66 |
| 100 | €0.44470 | €44.47 |
| 250 | €0.41536 | €103.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.33764 | €168.82 |
| 1,000 | €0.32527 | €325.27 |
| 1,500 | €0.31908 | €478.62 |
| 2,500 | €0.31222 | €780.55 |
| 3,500 | €0.30821 | €1,078.73 |
| 5,000 | €0.30487 | €1,524.35 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.95160 |