1000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3A45C102MAT2A

DigiKey Part Number
478-12991-2-ND - Tape & Reel (TR)
478-12991-1-ND - Cut Tape (CT)
478-12991-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3A45C102MAT2A
Description
CAP ARRAY 1000PF 50V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
KYOCERA AVX
Circuit Type
Isolated
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
1000pF
Supplier Device Package
0612 (1632 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.053" (1.35mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W3A45C102M4T2AKYOCERA AVX3,867478-13181-1-ND€0.36000Parametric Equivalent
In-Stock: 3,101
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.17400€1.74
50€0.12780€6.39
100€0.11350€11.35
500€0.08938€44.69
1,000€0.08194€81.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.07080€283.20
8,000€0.06666€533.28
12,000€0.06458€774.96
20,000€0.06229€1,245.80
28,000€0.06094€1,706.32
40,000€0.05965€2,386.00
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.36600