TPSB476K006H0500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.69029
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.69029
Datasheet
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 500mOhm
TAJ, TCJ Series

TPSB476K006H0500

DigiKey Part Number
TPSB476K006H0500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB476K006H0500
Description
CAP TANT 47UF 10% 6.3V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.69029€1,380.58
Manufacturers Standard Package
Unit Price without VAT:€0.69029
Unit Price with VAT:€0.84215