TAJB476K006H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.69029
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.69029
Datasheet
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB476K006H

DigiKey Part Number
TAJB476K006H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJB476K006H
Description
CAP TANT 47UF 10% 6.3V 1411
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB476K006H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.