MR065C474KAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.96010
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €1.66302
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €1.80004
Datasheet

Direct


KEMET
In Stock: 27
Unit Price: €3.48000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €3.55000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €3.55000
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR065C474KAA

DigiKey Part Number
MR065C474KAA-ND
Manufacturer
Manufacturer Product Number
MR065C474KAA
Description
CAP CER 0.47UF 50V X7R RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.090" W (7.36mm x 2.28mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1,000€3.51696€3,516.96
Manufacturers Standard Package
Unit Price without VAT:€3.51696
Unit Price with VAT:€4.29069