Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39014/02-1360 | |
|---|---|
DigiKey Part Number | 1001-2198-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1360 |
Description | CAP CER 0.47UF 50V 10% RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/02-1360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.090" W (7.37mm x 2.29mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.55000 | €3.55 |
| 10 | €2.51800 | €25.18 |
| 50 | €2.10920 | €105.46 |
| 100 | €1.98270 | €198.27 |
| 500 | €1.76874 | €884.37 |
| 1,000 | €1.70248 | €1,702.48 |
| 2,500 | €1.63249 | €4,081.22 |
| 5,000 | €1.59027 | €7,951.35 |
| Unit Price without VAT: | €3.55000 |
|---|---|
| Unit Price with VAT: | €4.33100 |



