KGM31BCG1H8R2CM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.31917
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 716
Unit Price: €0.27000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.16204
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.18395
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.22013
Datasheet
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H8R2CM

DigiKey Part Number
478-KGM31BCG1H8R2CMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BCG1H8R2CM
Description
CAP CER 8.2PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H8R2CM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000€0.05532€829.80
Manufacturers Standard Package
Unit Price without VAT:€0.05532
Unit Price with VAT:€0.06749