
KGM31BCG1H8R2CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H8R2CTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H8R2CT-ND - Cut Tape (CT) 478-KGM31BCG1H8R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H8R2CT |
Description | CAP CER 8.2PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H8R2CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.15700 | €1.57 |
| 50 | €0.11380 | €5.69 |
| 100 | €0.10080 | €10.08 |
| 500 | €0.07884 | €39.42 |
| 1,000 | €0.07206 | €72.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.06192 | €247.68 |
| 8,000 | €0.05815 | €465.20 |
| 12,000 | €0.05627 | €675.24 |
| 20,000 | €0.05418 | €1,083.60 |
| 28,000 | €0.05295 | €1,482.60 |
| 40,000 | €0.05178 | €2,071.20 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32940 |