DT3215DB32768E0HPWAA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Micro Crystal AG
In Stock: 1,671
Unit Price: €0.52000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: €0.99800
Datasheet
32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT3215DB32768E0HPWAA

DigiKey Part Number
478-DT3215DB32768E0HPWAATR-ND - Tape & Reel (TR)
478-DT3215DB32768E0HPWAACT-ND - Cut Tape (CT)
478-DT3215DB32768E0HPWAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DT3215DB32768E0HPWAA
Description
3.2MM X 1.5MM TUNING FORK 32.768
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.55000€0.55
10€0.47800€4.78
25€0.45240€11.31
50€0.43360€21.68
100€0.41560€41.56
250€0.39300€98.25
500€0.37672€188.36
1,000€0.36113€361.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.33775€1,013.25
6,000€0.32380€1,942.80
9,000€0.31590€2,843.10
15,000€0.30624€4,593.60
21,000€0.30004€6,300.84
Manufacturers Standard Package
Unit Price without VAT:€0.55000
Unit Price with VAT:€0.67100