
SXTF3215R32768G20F | |
|---|---|
DigiKey Part Number | 5852-SXTF3215R32768G20FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SXTF3215R32768G20F |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Tape & Reel (TR): | 320000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.99800 | €9.98 |
| 100 | €0.21520 | €21.52 |
| 500 | €0.13770 | €68.85 |
| 1,000 | €0.12048 | €120.48 |
| 3,000 | €0.10327 | €309.81 |
| Unit Price without VAT: | €0.99800 |
|---|---|
| Unit Price with VAT: | €1.21756 |