CM316X5R106K16AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 215,423
Unit Price: €0.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €3.37939
Datasheet

Parametric Equivalent


TDK
In Stock: 204,847
Unit Price: €0.24000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 26,434
Unit Price: €0.40000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 209,361
Unit Price: €0.40000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 3,723
Unit Price: €0.16000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.02532
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4,181
Unit Price: €0.83000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.05592
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,990
Unit Price: €0.25000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.05592
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.05592
Datasheet
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM316X5R106K16AT

DigiKey Part Number
478-CM316X5R106K16ATTR-ND - Tape & Reel (TR)
478-CM316X5R106K16ATCT-ND - Cut Tape (CT)
478-CM316X5R106K16ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM316X5R106K16AT
Description
CAP CER 10UF 16V X5R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM316X5R106K16AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.08514€212.85
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.19800€1.98
50€0.14260€7.13
100€0.12570€12.57
500€0.09682€48.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.41480