


CC1206KFX5R7BB106 | |
|---|---|
DigiKey Part Number | 13-CC1206KFX5R7BB106TR-ND - Tape & Reel (TR) 13-CC1206KFX5R7BB106CT-ND - Cut Tape (CT) 13-CC1206KFX5R7BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KFX5R7BB106 |
Description | CAP CER 10UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.23900 | €2.39 |
| 50 | €0.17820 | €8.91 |
| 100 | €0.15930 | €15.93 |
| 500 | €0.12752 | €63.76 |
| 1,000 | €0.11771 | €117.71 |
| 2,500 | €0.10736 | €268.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | €0.09288 | €743.04 |
| 16,000 | €0.08860 | €1,417.60 |
| 24,000 | €0.08645 | €2,074.80 |
| 40,000 | €0.08407 | €3,362.80 |
| 56,000 | €0.08268 | €4,630.08 |
| 80,000 | €0.08134 | €6,507.20 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48800 |