
06035C333K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H333KTTR-ND - Tape & Reel (TR) 478-KAF15AR71H333KTCT-ND - Cut Tape (CT) 478-KAF15AR71H333KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C333K4Z2A |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C333K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10300 | €1.03 |
| 50 | €0.07340 | €3.67 |
| 100 | €0.06440 | €6.44 |
| 500 | €0.04698 | €23.49 |
| 1,000 | €0.04234 | €42.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03141 | €125.64 |
| 8,000 | €0.03087 | €246.96 |
| 12,000 | €0.02968 | €356.16 |
| 20,000 | €0.02837 | €567.40 |
| 28,000 | €0.02790 | €781.20 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21960 |