
GCJ188R92A333KA01D | |
|---|---|
DigiKey Part Number | 490-16474-2-ND - Tape & Reel (TR) 490-16474-1-ND - Cut Tape (CT) 490-16474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R92A333KA01D |
Description | CAP CER 0.033UF 100V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R92A333KA01D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12000 | €1.20 |
| 50 | €0.08620 | €4.31 |
| 100 | €0.07590 | €7.59 |
| 500 | €0.05850 | €29.25 |
| 1,000 | €0.05314 | €53.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.04383 | €175.32 |
| 8,000 | €0.04094 | €327.52 |
| 12,000 | €0.03949 | €473.88 |
| 20,000 | €0.03788 | €757.60 |
| 28,000 | €0.03694 | €1,034.32 |
| 40,000 | €0.03604 | €1,441.60 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |