06032C271KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: €0.15498
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.15498
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.15498
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.15498
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.15498
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.15498
Datasheet

Upgrade


KEMET
In Stock: 3,724
Unit Price: €0.38000
Datasheet

Upgrade


KEMET
In Stock: 35,877
Unit Price: €0.09000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: €0.09000
Datasheet

Similar


TDK
In Stock: 9,591
Unit Price: €0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.06961
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.10572
Datasheet
270 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06032C271KAT2A

DigiKey Part Number
478-06032C271KAT2ATR-ND - Tape & Reel (TR)
478-06032C271KAT2ACT-ND - Cut Tape (CT)
478-06032C271KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06032C271KAT2A
Description
CAP CER 270PF 200V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06032C271KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.41000€0.41
10€0.24700€2.47
50€0.17960€8.98
100€0.15890€15.89
500€0.12350€61.75
1,000€0.11245€112.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.10079€403.16
Manufacturers Standard Package
Unit Price without VAT:€0.41000
Unit Price with VAT:€0.50020