
C1608C0G2E271K080AA | |
|---|---|
DigiKey Part Number | 445-14038-2-ND - Tape & Reel (TR) 445-14038-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G2E271K080AA |
Description | CAP CER 270PF 250V C0G 0603 |
Customer Reference | |
Detailed Description | 270 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2E271K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05500 | €0.55 |
| 50 | €0.03820 | €1.91 |
| 100 | €0.03300 | €3.30 |
| 500 | €0.02444 | €12.22 |
| 1,000 | €0.02178 | €21.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.01674 | €66.96 |
| 8,000 | €0.01536 | €122.88 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |