1812J2500330GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €4.06598
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €4.06598
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €2.00316
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €2.10310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.17820
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €5.72100
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €2.80470
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €2.80470
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €2.81106
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €2.81106
Datasheet
33 pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J2500330GCT

DigiKey Part Number
1812J2500330GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J2500330GCT
Description
CAP CER 33PF 250V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J2500330GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J2500330FCTKnowles Syfer01812J2500330FCT-ND€4.06598Upgrade
1812J5000330FCTKnowles Syfer01812J5000330FCT-ND€4.06598Upgrade
1812J5000330GCTKnowles Syfer01812J5000330GCT-ND€2.00316Upgrade
1812J6300330FCTKnowles Syfer01812J6300330FCT-ND€2.10310Upgrade
1812J6300330GCTKnowles Syfer01812J6300330GCT-ND€1.17820Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.00316€1,001.58
Manufacturers Standard Package
Unit Price without VAT:€2.00316
Unit Price with VAT:€2.44386