Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1812J2500330FCT | |
|---|---|
DigiKey Part Number | 1812J2500330FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J2500330FCT |
Description | CAP CER 33PF 250V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2500330FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J5000330FCT | Knowles Syfer | 0 | 1812J5000330FCT-ND | €4.06598 | Upgrade |
| 1812J6300330FCT | Knowles Syfer | 0 | 1812J6300330FCT-ND | €2.10310 | Upgrade |
| 1812JA250330FCTPY2 | Knowles Syfer | 0 | 1812JA250330FCTPY2-ND | €5.72100 | Parametric Equivalent |
| 1812JA250330FCTSY2 | Knowles Syfer | 0 | 1812JA250330FCTSY2-ND | €5.72100 | Parametric Equivalent |
| 1812YA250330FCTPY2 | Knowles Syfer | 0 | 1812YA250330FCTPY2-ND | €5.73444 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.06598 | €2,032.99 |
| Unit Price without VAT: | €4.06598 |
|---|---|
| Unit Price with VAT: | €4.96050 |

