1210J0500123JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €4.52940
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €2.38319
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €4.52940
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €2.38319
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.31912
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €5.80926
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €3.04959
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.68388
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: €1.66133
Datasheet
0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0500123JAT

DigiKey Part Number
1210J0500123JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0500123JAT
Description
CAP CER .012UF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0500123JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J0500123FATKnowles Syfer01210J0500123FAT-ND€4.52940Upgrade
1210J0500123GATKnowles Syfer01210J0500123GAT-ND€2.38319Upgrade
1210J0630123FATKnowles Syfer01210J0630123FAT-ND€4.52940Upgrade
1210J0630123GATKnowles Syfer01210J0630123GAT-ND€2.38319Upgrade
1210J0630123JATKnowles Syfer01210J0630123JAT-ND€1.31912Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€1.31912€2,638.24
Manufacturers Standard Package
Unit Price without VAT:€1.31912
Unit Price with VAT:€1.60933