Upgrade
Parametric Equivalent

1210J0630123FAT | |
|---|---|
DigiKey Part Number | 1210J0630123FAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0630123FAT |
Description | CAP CER .012UF 63V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0630123FAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1000123FAT | Knowles Syfer | 0 | 1210J1000123FAT-ND | €5.80926 | Upgrade |
| 1210Y0630123FAT | Knowles Syfer | 0 | 1210Y0630123FAT-ND | €5.72974 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €4.52940 | €9,058.80 |
| Unit Price without VAT: | €4.52940 |
|---|---|
| Unit Price with VAT: | €5.52587 |
