Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C905U471KYYDBAWL35 | |
|---|---|
DigiKey Part Number | 399-C905U471KYYDBAWL35-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C905U471KYYDBAWL35 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C905U471KYYDBAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C905U471KYYDBA7317 | KEMET | 7,790 | 399-C905U471KYYDBA7317CT-ND | €0.33000 | Parametric Equivalent |
| C905U471KYYDBAWL30 | KEMET | 0 | 399-C905U471KYYDBAWL30-ND | €0.07487 | Parametric Equivalent |
| C905U471KYYDBAWL45 | KEMET | 0 | 399-C905U471KYYDBAWL45-ND | €0.07487 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.07487 | €748.70 |
| Unit Price without VAT: | €0.07487 |
|---|---|
| Unit Price with VAT: | €0.09134 |


