
C905U471KYYDBA7317 | |
|---|---|
DigiKey Part Number | 399-C905U471KYYDBA7317CT-ND - Cut Tape (CT) 399-C905U471KYYDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C905U471KYYDBA7317 |
Description | CAP CER DISC SAFETY |
Customer Reference | |
Detailed Description | 470 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C905U471KYYDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C715U471KYYDBA7317 | KEMET | 890 | 399-C715U471KYYDBA7317CT-ND | €0.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20100 | €2.01 |
| 50 | €0.14900 | €7.45 |
| 100 | €0.13280 | €13.28 |
| 500 | €0.10566 | €52.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.09728 | €97.28 |
| 2,000 | €0.09039 | €180.78 |
| 3,000 | €0.08693 | €260.79 |
| 5,000 | €0.08311 | €415.55 |
| 7,000 | €0.08088 | €566.16 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.40260 |