C1210C103K1RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 425
Unit Price: €6.42000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €1.73353
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.57091
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.17846
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.21261
Datasheet

Upgrade


KEMET
In Stock: 403
Unit Price: €1.11000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.34285
Datasheet

Upgrade


KEMET
In Stock: 3,966
Unit Price: €0.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.15549
Datasheet

Upgrade


KEMET
In Stock: 5,677
Unit Price: €0.46000
Datasheet

Upgrade


KEMET
In Stock: 616
Unit Price: €1.14000
Datasheet

Upgrade


KEMET
In Stock: 11,899
Unit Price: €0.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,561
Unit Price: €0.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,039
Unit Price: €0.45000
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
1210 (3225 Metric)

C1210C103K1RALTU

DigiKey Part Number
399-C1210C103K1RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C103K1RALTU
Description
CAP CER 10000PF 100V X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C103K1RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.13022€520.88
Manufacturers Standard Package
Unit Price without VAT:€0.13022
Unit Price with VAT:€0.15887