
C1210C103K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C103K1RACTUTR-ND - Tape & Reel (TR) 399-C1210C103K1RACTUCT-ND - Cut Tape (CT) 399-C1210C103K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103K1RACTU |
Description | CAP CER 10000PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.23600 | €2.36 |
| 50 | €0.17900 | €8.95 |
| 100 | €0.16170 | €16.17 |
| 500 | €0.12428 | €62.14 |
| 1,000 | €0.12108 | €121.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.09914 | €396.56 |
| 8,000 | €0.09750 | €780.00 |
| 12,000 | €0.09711 | €1,165.32 |
| 20,000 | €0.09667 | €1,933.40 |
| 28,000 | €0.09641 | €2,699.48 |
| 40,000 | €0.09615 | €3,846.00 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54900 |