C0402C122M3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: €0.08898
Datasheet

Upgrade


KEMET
In Stock: 8,113
Unit Price: €0.37000
Datasheet

Upgrade


KEMET
In Stock: 28,586
Unit Price: €0.29000
Datasheet

Upgrade


KEMET
In Stock: 52,026
Unit Price: €0.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.05695
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.01051
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,240
Unit Price: €0.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 66,499
Unit Price: €0.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.04045
Datasheet

Upgrade


YAGEO
In Stock: 99,940
Unit Price: €0.09000
Datasheet

Upgrade


YAGEO
In Stock: 20,704
Unit Price: €0.09000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 132,364
Unit Price: €0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 39,759
Unit Price: €0.09000
Datasheet
1200 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C122M3RACTU

DigiKey Part Number
399-C0402C122M3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C122M3RACTU
Description
CAP CER 1200PF 25V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1200 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C122M3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.04966€496.60
Manufacturers Standard Package
Unit Price without VAT:€0.04966
Unit Price with VAT:€0.06059