1200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C122K3RACTU

DigiKey Part Number
399-14419-2-ND - Tape & Reel (TR)
399-14419-1-ND - Cut Tape (CT)
399-14419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C122K3RACTU
Description
CAP CER 1200PF 25V X7R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C122K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,086
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.17200€1.72
50€0.10800€5.40
100€0.07920€7.92
500€0.06618€33.09
1,000€0.06096€60.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.04782€478.20
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.35380