A700X157M010ATE010E015 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €1.27806
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €1.41542
Datasheet
150 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700X157M010ATE010E015

DigiKey Part Number
399-A700X157M010ATE010E015TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A700X157M010ATE010E015
Description
CAP ALUM POLY 150UF 20% 10V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
-
Operating Temperature
-
Ratings
-
Applications
General Purpose
Features
-
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.41542€707.71
Manufacturers Standard Package
Unit Price without VAT:€1.41542
Unit Price with VAT:€1.72681