A700X157M010ATE0107280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €1.41542
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €1.41542
Datasheet
150 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700X157M010ATE0107280

DigiKey Part Number
399-A700X157M010ATE0107280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A700X157M010ATE0107280
Description
CAP ALUM POLY 150UF 20% 10V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
A700X157M010ATE0107280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
-
Operating Temperature
-
Ratings
-
Applications
General Purpose
Features
-
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€1.27806€2,556.12
Manufacturers Standard Package
Unit Price without VAT:€1.27806
Unit Price with VAT:€1.55923