Similar
Similar

IS43LR32640A-5BLI | |
|---|---|
DigiKey Part Number | 706-1369-ND |
Manufacturer | |
Manufacturer Product Number | IS43LR32640A-5BLI |
Description | IC DRAM 2GBIT PARALLEL 90WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 2Gbit Parallel 200 MHz 5 ns 90-WBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | IS43LR32640A-5BLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 64M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-WBGA (8x13) | |
Base Product Number |
