IPI70N04S406AKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 449
Unit Price: €2.76000
Datasheet
N-Channel 40 V 70A (Tc) 58W (Tc) Through Hole PG-TO262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 70A (Tc) 58W (Tc) Through Hole PG-TO262-3
TO-262-3
AUIRFSL6535

IPI70N04S406AKSA1

DigiKey Part Number
IPI70N04S406AKSA1-ND
Manufacturer
Manufacturer Product Number
IPI70N04S406AKSA1
Description
MOSFET N-CH 40V 70A TO262-3
Customer Reference
Detailed Description
N-Channel 40 V 70A (Tc) 58W (Tc) Through Hole PG-TO262-3
Datasheet
 Datasheet
EDA/CAD Models
IPI70N04S406AKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2550 pF @ 25 V
Packaging
Tube
Power Dissipation (Max)
58W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO262-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
6.5mOhm @ 70A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 26µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPI80N04S403AKSA1Infineon Technologies449IPI80N04S403AKSA1-ND€2.76000MFR Recommended
Obsolete
Marketplace Stock: 2,350 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,350In Stock
Ships from Rochester Electronics, LLC