DIP 36x23D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIP 36x23D
FP25R12W1T7_B11 1200 V, 25 A PIM IGBT Module | Datasheet Preview

IM818MCCXKMA1

DigiKey Part Number
IM818MCCXKMA1-ND
Manufacturer
Manufacturer Product Number
IM818MCCXKMA1
Description
IGBT IPM 1.2KV 16A 24-PWRDIP MOD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 1.2 kV 16 A 24-PowerDIP Module (1.205", 30.60mm)
Datasheet
 Datasheet
EDA/CAD Models
IM818MCCXKMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase Inverter
Current
16 A
Voltage
1.2 kV
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
24-PowerDIP Module (1.205", 30.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€19.21000€19.21
14€13.73071€192.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€19.21000
Unit Price with VAT:€23.43620