
GHCP4002 | |
|---|---|
DigiKey Part Number | FB141-50-ND |
Manufacturer | |
Manufacturer Product Number | GHCP4002 |
Description | CBL FBR OPTIC 2000UM DUPLEX 50M |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode, Duplex 2000µm 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.087" (2.21mm) |
Manufacturer Industrial Fiber Optics | Tensile Strength 14kg |
Series | Attenuation - Typ -0.14dB/m |
Packaging Spool | Refractive Index - Core 1.492 |
Part Status Discontinued at DigiKey | Jacket Color Black |
Style Standard | Features Zipcord |
Type Multimode, Duplex | Operating Temperature -55°C ~ 85°C |
Length 164.0' (50.0m) | Core Material Polymethyl - Methacrylate Resin |
Core Diameter 980µm | Cladding Material Fluorinated Polymer |
Cladding Diameter 2000µm | Numerical Aperture 0.5 |
Jacket (Insulation) Material Polyethylene (PE) |





